36D203G050CE2A | |
---|---|
DigiKey Part Number | 36D203G050CE2A-ND |
Manufacturer | |
Manufacturer Product Number | 36D203G050CE2A |
Description | CAP ALUM 20000UF 50V SCREW CHAS |
Customer Reference | |
Detailed Description | 20000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.125" (28.58mm) | |
Size / Dimension | 2.579" Dia (65.50mm) | |
Height - Seated (Max) | 5.252" (133.40mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |