20000 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock 100 Factory | 1 : ¥465.17000 Bulk | Bulk | Active | 20000 µF | -10%, +75% | 50 V | 21mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.5 A @ 120 Hz | 12.35 A @ 10 kHz | - | 0.875" (22.22mm) | 2.000" Dia (50.80mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
138 In Stock 88 Factory | 1 : ¥312.88000 Bulk | Bulk | Active | 20000 µF | -10%, +75% | 50 V | 14mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.2 A @ 120 Hz | 17.16 A @ 10 kHz | - | - | 2.000" Dia (50.80mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
95 In Stock | 1 : ¥454.17000 Bulk | Bulk | Active | 20000 µF | -10%, +75% | 63 V | 15mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.3 A @ 120 Hz | 12.09 A @ 10 kHz | - | - | 1.375" Dia (34.93mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 10 : ¥973.20700 Bulk | Bulk | Active | 20000 µF | ±20% | 25 V | 34mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
19 In Stock | 1 : ¥523.95000 Bulk | Bulk | Active | 20000 µF | -10%, +75% | 100 V | 19.9mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.7 A @ 120 Hz | 11.984 A @ 10 kHz | - | 0.875" (22.22mm) | 2.000" Dia (50.80mm) | 4.187" (106.35mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
13 In Stock | 1 : ¥234.06000 Bulk | Bulk | Active | 20000 µF | -10%, +75% | 25 V | 24mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8 A @ 120 Hz | 10.4 A @ 10 kHz | - | - | 2.000" Dia (50.80mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥245.88000 Tray | Tray | Active | 20000 µF | ±20% | 100 V | 22mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 17.2 A @ 100 Hz | 20.1 A @ 10 kHz | 19 mOhms | 0.874" (22.20mm) | 2.008" Dia (51.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 200 : ¥41.46650 Bulk | Bulk | Active | 20000 µF | ±20% | 40 V | 30mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 9.1 A @ 100 Hz | 11.36 A @ 10 kHz | 25 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 320 : ¥42.15350 Bulk | Bulk | Active | 20000 µF | ±20% | 40 V | 37mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.64 A @ 100 Hz | 9.79 A @ 10 kHz | 31 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 320 : ¥42.15350 Bulk | Bulk | Active | 20000 µF | ±20% | 40 V | 37mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.64 A @ 100 Hz | 9.79 A @ 10 kHz | 31 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 320 : ¥42.15350 Bulk | Bulk | Active | 20000 µF | ±20% | 40 V | 37mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.64 A @ 100 Hz | 9.79 A @ 10 kHz | 31 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 200 : ¥42.61300 Bulk | Bulk | Active | 20000 µF | ±20% | 40 V | 40mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.36 A @ 100 Hz | 9.03 A @ 10 kHz | 33 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥42.61300 Bulk | Bulk | Active | 20000 µF | ±20% | 40 V | 40mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.36 A @ 100 Hz | 9.03 A @ 10 kHz | 33 mOhms | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
0 In Stock Check Lead Time | 200 : ¥42.61300 Bulk | Bulk | Active | 20000 µF | ±20% | 40 V | 40mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.36 A @ 100 Hz | 9.03 A @ 10 kHz | 33 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥42.61300 Bulk | Bulk | Active | 20000 µF | ±20% | 40 V | 40mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.36 A @ 100 Hz | 9.03 A @ 10 kHz | 33 mOhms | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
0 In Stock Check Lead Time | 200 : ¥42.61300 Bulk | Bulk | Active | 20000 µF | ±20% | 40 V | 40mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.36 A @ 100 Hz | 9.03 A @ 10 kHz | 33 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 200 : ¥43.45735 Bulk | Bulk | Active | 20000 µF | ±20% | 40 V | 30mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 9.1 A @ 100 Hz | 11.36 A @ 10 kHz | 25 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : ¥43.45735 Bulk | Bulk | Active | 20000 µF | ±20% | 40 V | 30mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 9.1 A @ 100 Hz | 11.36 A @ 10 kHz | 25 mOhms | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
0 In Stock Check Lead Time | 200 : ¥43.45735 Bulk | Bulk | Active | 20000 µF | ±20% | 40 V | 30mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 9.1 A @ 100 Hz | 11.36 A @ 10 kHz | 25 mOhms | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
0 In Stock Check Lead Time | 200 : ¥43.45735 Bulk | Bulk | Active | 20000 µF | ±20% | 40 V | 30mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 9.1 A @ 100 Hz | 11.36 A @ 10 kHz | 25 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 20 : ¥104.31400 Bulk | Bulk | Active | 20000 µF | -10%, +75% | 25 V | 23.6mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.5 A @ 120 Hz | 7.28 A @ 10 kHz | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 2.187" (55.55mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥105.54280 Bulk | Bulk | Active | 20 mF | -10%, +75% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 2.638" (67.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥109.14200 Bulk | Bulk | Active | 20 mF | -10%, +75% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 3.110" (79.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 20 : ¥119.80550 Bulk | Bulk | Active | 20000 µF | -10%, +75% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.875" (22.23mm) | 2.000" Dia (50.80mm) | 2.187" (55.55mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 120 : ¥135.52883 Bulk | Bulk | Active | 20000 µF | ±20% | 100 V | 18mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 14.96 A @ 100 Hz | 17.86 A @ 10 kHz | 16 mOhms | 0.886" (22.50mm) | 1.772" Dia (45.00mm) | 4.213" (107.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead |