CGS203U050V5L | |
---|---|
DigiKey Part Number | 338-4015-ND |
Manufacturer | |
Manufacturer Product Number | CGS203U050V5L |
Description | CAP ALUM 20000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 14mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 17.16 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 5.625" (142.88mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.88000 | ¥312.88 |
12 | ¥288.18500 | ¥3,458.22 |
100 | ¥227.25480 | ¥22,725.48 |