DCM782U075EC2B | |
---|---|
DigiKey Part Number | DCM782U075EC2B-ND |
Manufacturer | |
Manufacturer Product Number | DCM782U075EC2B |
Description | CAP ALUM 7800UF 75V SCREW CHAS M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7800 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.750" (19.05mm) | |
Size / Dimension | 1.750" Dia (44.45mm) | |
Height - Seated (Max) | 4.187" (106.35mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥166.05320 | ¥8,302.66 |