Aluminum Electrolytic Capacitors

Results: 27
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Capacitance
0.1 µF0.22 µF0.33 µF0.47 µF1 µF2.2 µF3.3 µF4.7 µF10 µF22 µF33 µF47 µF100 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V
Ratings
-AEC-Q200
Ripple Current @ Low Frequency
0.9 mA @ 120 Hz2.2 mA @ 120 Hz2.8 mA @ 120 Hz3.3 mA @ 120 Hz5.4 mA @ 120 Hz9.6 mA @ 120 Hz11 mA @ 120 Hz12 mA @ 120 Hz13 mA @ 120 Hz16 mA @ 120 Hz19 mA @ 120 Hz20 mA @ 120 Hz
Ripple Current @ High Frequency
1.35 mA @ 10 kHz3.3 mA @ 10 kHz4.2 mA @ 10 kHz4.95 mA @ 10 kHz8.1 mA @ 10 kHz14.4 mA @ 10 kHz16.5 mA @ 10 kHz18 mA @ 10 kHz19.5 mA @ 10 kHz24 mA @ 10 kHz28.5 mA @ 10 kHz30 mA @ 10 kHz
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
27Results
Applied FiltersRemove All

Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZG Series 6.30mm
UZG1V220MCL1GB
CAP ALUM 22UF 20% 35V SMD
Nichicon
3,542
In Stock
1 : ¥6.73000
Cut Tape (CT)
1,000 : ¥2.27929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
35 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
36 mA @ 120 Hz
54 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.156" (3.95mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 4mm
UZG1H010MCL1GB
CAP ALUM 1UF 20% 50V SMD
Nichicon
4,238
In Stock
1 : ¥6.08000
Cut Tape (CT)
2,000 : ¥1.58655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
5.4 mA @ 120 Hz
8.1 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.156" (3.95mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 4mm
UZG1H0R1MCL1GB
CAP ALUM 0.1UF 20% 50V SMD
Nichicon
1,914
In Stock
1 : ¥6.08000
Cut Tape (CT)
2,000 : ¥1.92290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
0.1 µF
±20%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
-
General Purpose
0.9 mA @ 120 Hz
1.35 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.156" (3.95mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 4mm
UZG1C100MCL1GB
CAP ALUM 10UF 20% 16V SMD
Nichicon
3,650
In Stock
1 : ¥6.40000
Cut Tape (CT)
2,000 : ¥2.02241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
16 mA @ 120 Hz
24 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.156" (3.95mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ZG Series 6.30mm
UZG1H100MCL1GB
CAP ALUM 10UF 20% 50V SMD
Nichicon
21,005
In Stock
1 : ¥6.73000
Cut Tape (CT)
1,000 : ¥2.27929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
26 mA @ 120 Hz
39 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.156" (3.95mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 4mm
UZG1H3R3MCL1GB
CAP ALUM 3.3UF 20% 50V SMD
Nichicon
1,780
In Stock
1 : ¥6.08000
Cut Tape (CT)
2,000 : ¥1.92290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 µF
±20%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
12 mA @ 120 Hz
18 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.156" (3.95mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 4mm
UZG1E4R7MCL1GB
CAP ALUM 4.7UF 20% 25V SMD
Nichicon
1,651
In Stock
1 : ¥6.08000
Cut Tape (CT)
2,000 : ¥1.92290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
25 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
11 mA @ 120 Hz
16.5 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.156" (3.95mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 4mm
UZG1H2R2MCL1GB
CAP ALUM 2.2UF 20% 50V SMD
Nichicon
1,437
In Stock
1 : ¥6.08000
Cut Tape (CT)
2,000 : ¥1.58655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±20%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
9.6 mA @ 120 Hz
14.4 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.156" (3.95mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 5mm
UZG1V100MCL1GB
CAP ALUM 10UF 20% 35V SMD
Nichicon
2,839
In Stock
1 : ¥6.16000
Cut Tape (CT)
1,000 : ¥2.07766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
22 mA @ 120 Hz
33 mA @ 10 kHz
-
0.197" Dia (5.00mm)
0.156" (3.95mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 4mm
UZG0J220MCL1GB
CAP ALUM 22UF 20% 6.3V SMD
Nichicon
2,827
In Stock
1 : ¥6.40000
Cut Tape (CT)
2,000 : ¥1.54139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
6.3 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
19 mA @ 120 Hz
28.5 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.156" (3.95mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 5mm
UZG0J470MCL1GB
CAP ALUM 47UF 20% 6.3V SMD
Nichicon
2,449
In Stock
1 : ¥6.49000
Cut Tape (CT)
1,000 : ¥2.18373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
6.3 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
32 mA @ 120 Hz
48 mA @ 10 kHz
-
0.197" Dia (5.00mm)
0.156" (3.95mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 4mm
UZG1HR47MCL1GB
CAP ALUM 0.47UF 20% 50V SMD
Nichicon
1,823
In Stock
1 : ¥6.08000
Cut Tape (CT)
2,000 : ¥1.58655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
0.47 µF
±20%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
-
General Purpose
3.3 mA @ 120 Hz
4.95 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.156" (3.95mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ZG Series 6.30mm
UZG1C470MCL1GB
CAP ALUM 47UF 20% 16V SMD
Nichicon
206
In Stock
1 : ¥6.98000
Cut Tape (CT)
1,000 : ¥2.34029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
44 mA @ 120 Hz
66 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.156" (3.95mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 5mm
UZG1H4R7MCL1GB
CAP ALUM 4.7UF 20% 50V SMD
Nichicon
1,900
In Stock
1 : ¥6.16000
Cut Tape (CT)
1,000 : ¥2.07766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
16 mA @ 120 Hz
24 mA @ 10 kHz
-
0.197" Dia (5.00mm)
0.156" (3.95mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 5mm
UZG1C220MCL1GB
CAP ALUM 22UF 20% 16V SMD
Nichicon
1,504
In Stock
1 : ¥6.16000
Cut Tape (CT)
1,000 : ¥2.07766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
26 mA @ 120 Hz
39 mA @ 10 kHz
-
0.197" Dia (5.00mm)
0.156" (3.95mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 5mm
UZG1A330MCL1GB
CAP ALUM 33UF 20% 10V SMD
Nichicon
924
In Stock
1 : ¥6.16000
Cut Tape (CT)
1,000 : ¥2.07766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
10 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
30 mA @ 120 Hz
45 mA @ 10 kHz
-
0.197" Dia (5.00mm)
0.156" (3.95mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 5mm
UZG1E100MCL1GB
CAP ALUM 10UF 20% 25V SMD
Nichicon
289
In Stock
1 : ¥6.16000
Cut Tape (CT)
1,000 : ¥2.07766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
25 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
20 mA @ 120 Hz
30 mA @ 10 kHz
-
0.197" Dia (5.00mm)
0.156" (3.95mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 4mm
UZG1V4R7MCL1GB
CAP ALUM 4.7UF 20% 35V SMD
Nichicon
226
In Stock
1 : ¥6.40000
Cut Tape (CT)
2,000 : ¥1.66865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
35 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
13 mA @ 120 Hz
19.5 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.156" (3.95mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ZG Series 6.30mm
UZG1E220MCL1GB
CAP ALUM 22UF 20% 25V SMD
Nichicon
970
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,000 : ¥2.22092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
25 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
33 mA @ 120 Hz
49.5 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.156" (3.95mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZG Series 6.30mm
UZG1C330MCL1GB
CAP ALUM 33UF 20% 16V SMD
Nichicon
218
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,000 : ¥1.71790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
35 mA @ 120 Hz
52.5 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.156" (3.95mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 4mm
UZG1HR22MCL1GB
CAP ALUM 0.22UF 20% 50V SMD
Nichicon
156
In Stock
1 : ¥6.08000
Cut Tape (CT)
2,000 : ¥1.92290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
0.22 µF
±20%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
-
General Purpose
2.2 mA @ 120 Hz
3.3 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.156" (3.95mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 5mm
UZG1A220MCL1GB
CAP ALUM 22UF 20% 10V SMD
Nichicon
0
In Stock
Check Lead Time
1 : ¥6.16000
Cut Tape (CT)
1,000 : ¥2.07766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
10 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
24 mA @ 120 Hz
36 mA @ 10 kHz
-
0.197" Dia (5.00mm)
0.156" (3.95mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
ZG Series 6.30mm
UZG1E330MCL1GB
CAP ALUM 33UF 20% 25V SMD
Nichicon
9
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,000 : ¥2.22092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
25 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
42 mA @ 120 Hz
63 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.156" (3.95mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZG Series 6.30mm
UZG0J101MCL1GB
CAP ALUM 100UF 20% 6.3V SMD
Nichicon
0
In Stock
Check Lead Time
1 : ¥6.98000
Cut Tape (CT)
1,000 : ¥2.34029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
6.3 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
AEC-Q200
General Purpose
52 mA @ 120 Hz
78 mA @ 10 kHz
-
0.248" Dia (6.30mm)
0.156" (3.95mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZG SERIES 4mm
UZG1HR33MCL1GB
CAP ALUM 0.33UF 20% 50V SMD
Nichicon
0
In Stock
1 : ¥6.08000
Cut Tape (CT)
2,000 : ¥1.92290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
0.33 µF
±20%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
-
-
General Purpose
2.8 mA @ 120 Hz
4.2 mA @ 10 kHz
-
0.157" Dia (4.00mm)
0.156" (3.95mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 27

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.