530 µF Aluminum Electrolytic Capacitors

Results: 12
Manufacturer
Chemi-ConCornell Dubilier KnowlesEPCOS - TDK ElectronicsVishay Sprague
Series
36D604DB43657CGSKHELVATCGTHASU36D
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Tolerance
-10%, +50%±20%-
Voltage - Rated
50 V100 V150 V250 V400 V450 V500 V
ESR (Equivalent Series Resistance)
139mOhm @ 120Hz170mOhm @ 120Hz190mOhm @ 120Hz220mOhm @ 120Hz-
Lifetime @ Temp.
1000 Hrs @ 85°C2000 Hrs @ 105°C2000 Hrs @ 85°C5000 Hrs @ 105°C-
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 85°C-25°C ~ 105°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
1.6 A @ 120 Hz1.67 A @ 120 Hz1.86 A @ 120 Hz1.94 A @ 120 Hz2.52 A @ 120 Hz2.639 A @ 120 Hz2.7 A @ 120 Hz
Ripple Current @ High Frequency
2.08 A @ 20 kHz2.2211 A @ 50 kHz2.5802 A @ 50 kHz2.6598 A @ 50 kHz3.06 A @ 2.4 kHz4.05 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)0.500" (12.70mm)-
Size / Dimension
0.875" Dia x 1.125" L (22.22mm x 28.58mm)0.984" (25.00mm)1.000" Dia (25.40mm)1.000" Dia x 3.125" L (25.40mm x 79.38mm)1.375" Dia (34.93mm)1.378" Dia (35.00mm)1.453" Dia (36.90mm)2.118" L x 1.000" W (53.80mm x 25.40mm)
Height - Seated (Max)
0.366" (9.30mm)1.280" (32.50mm)1.673" (42.50mm)1.870" (47.50mm)2.244" (57.00mm)4.134" (105.00mm)4.252" (108.00mm)4.625" (117.48mm)-
Mounting Type
Chassis MountThrough Hole
Package / Case
Axial, CanAxial, Can - 4 LeadsFlatPackRadial, Can - Screw TerminalsRadial, Can - Snap-In
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EKMGXXXELLXXXMHBXD
EKHE401VSN531MQ45Z
CAP ALUM 400V POLAR
Chemi-Con
397
In Stock
1 : ¥69.13000
Bulk
Bulk
Active
530 µF
±20%
400 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.94 A @ 120 Hz
2.5802 A @ 50 kHz
0.394" (10.00mm)
1.000" Dia (25.40mm)
1.870" (47.50mm)
-
Through Hole
Radial, Can - Snap-In
EKMGXXXELLXXXMHBXD
EKHE451VSN531MA30Z
CAP ALUM 450V POLAR
Chemi-Con
400
In Stock
1 : ¥83.17000
Bulk
Bulk
Active
530 µF
±20%
450 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.67 A @ 120 Hz
2.2211 A @ 50 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.280" (32.50mm)
-
Through Hole
Radial, Can - Snap-In
ELVA451VSN151MQ25S
ELVA451VSN531MA40S
CAP ALUM 450V POLAR
Chemi-Con
398
In Stock
1 : ¥85.87000
Bulk
Bulk
Active
530 µF
±20%
450 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
1.86 A @ 120 Hz
2.6598 A @ 50 kHz
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.673" (42.50mm)
-
Through Hole
Radial, Can - Snap-In
B43657A5108M057
B43657A5537M057
CAP ALUM 530UF 20% 450V SNAP TH
EPCOS - TDK Electronics
928
In Stock
1 : ¥89.82000
Bulk
Bulk
Active
530 µF
±20%
450 V
220mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
2.52 A @ 120 Hz
-
0.394" (10.00mm)
0.984" (25.00mm)
2.244" (57.00mm)
-
Through Hole
Radial, Can - Snap-In
RADIAL-CAN-SCREWTERMINALS
E36D251LPN531TAA5U
CAP ALUM 530UF 250V SCREW CHAS M
Chemi-Con
0
In Stock
Check Lead Time
100 : ¥114.44300
Bulk
Bulk
Active
530 µF
-10%, +50%
250 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
0.500" (12.70mm)
1.378" Dia (35.00mm)
4.134" (105.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
RADIAL-CAN-SCREWTERMINALS
E36D251HPN531TAA5Q
CAP ALUM 530UF 250V SCREW CHAS M
Chemi-Con
0
In Stock
Check Lead Time
100 : ¥118.61770
Bulk
Bulk
Active
530 µF
-10%, +50%
250 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
0.500" (12.70mm)
1.378" Dia (35.00mm)
4.134" (105.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
THA_THAS Series
THAS531M100AC0C
CAP ALUM 530UF 20% 100V FLTPCK
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
60 : ¥246.38167
Bulk
Bulk
Active
530 µF
±20%
100 V
170mOhm @ 120Hz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
1.6 A @ 120 Hz
2.08 A @ 20 kHz
0.394" (10.00mm)
2.118" L x 1.000" W (53.80mm x 25.40mm)
0.366" (9.30mm)
-
Through Hole
FlatPack
THA_THAS Series
THAS531M100AC1C
CAP ALUM 530UF 20% 100V FLTPCK
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
60 : ¥252.42283
Bulk
Bulk
Active
530 µF
±20%
100 V
170mOhm @ 120Hz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
1.6 A @ 120 Hz
2.08 A @ 20 kHz
0.394" (10.00mm)
2.118" L x 1.000" W (53.80mm x 25.40mm)
0.366" (9.30mm)
-
Through Hole
FlatPack
CGS Series 1.375" Dia.
CGS531T500R4L
CAP ALUM 530UF 500V SCREW CHAS M
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
100 : ¥400.95130
Bulk
Bulk
Active
530 µF
-10%, +50%
500 V
190mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.7 A @ 120 Hz
4.05 A @ 10 kHz
-
1.375" Dia (34.93mm)
4.625" (117.48mm)
-
Chassis Mount
Radial, Can - Screw Terminals
TCG Series; N3C; 338; 25.4x79.38
TCG531T150N3C
CAP ALUM 530UF 150V AXIAL TH
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
530 µF
-10%, +50%
150 V
139mOhm @ 120Hz
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.639 A @ 120 Hz
3.06 A @ 2.4 kHz
-
1.000" Dia x 3.125" L (25.40mm x 79.38mm)
-
-
Through Hole
Axial, Can
CAP ALUM 530UF 250V SCREW CHAS M
36D531F250AC2A
CAP ALUM 530UF 250V SCREW CHAS M
Vishay Sprague
0
In Stock
Obsolete
Bulk
Obsolete
530 µF
-10%, +50%
250 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
-
0.500" (12.70mm)
1.453" Dia (36.90mm)
4.252" (108.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
CAP ALUM 530UF 50V AXIAL TH
604D531G050HJ7
CAP ALUM 530UF 50V AXIAL TH
Vishay Sprague
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
530 µF
-
50 V
-
-
-55°C ~ 105°C
Polar
-
General Purpose
-
-
-
0.875" Dia x 1.125" L (22.22mm x 28.58mm)
-
-
Through Hole
Axial, Can - 4 Leads
Showing
of 12

530 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.