Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20 : ¥712.09800 Bulk | Bulk | Active | 1700 µF | - | 10 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.750" Dia x 1.625" L (19.05mm x 41.28mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥712.60300 Bulk | Bulk | Active | 300 µF | -10%, +50% | 50 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.750" Dia x 1.625" L (19.05mm x 41.28mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥714.20350 Bulk | Bulk | Active | 1200 µF | - | 20 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | 2 A @ 100 kHz | - | - | 0.750" Dia x 1.625" L (19.05mm x 41.28mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥714.20350 Bulk | Bulk | Active | 200 µF | -10%, +50% | 75 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.750" Dia x 1.625" L (19.05mm x 41.28mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥714.20350 Bulk | Bulk | Active | 700 µF | - | 30 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.750" Dia x 1.625" L (19.05mm x 41.28mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥715.81300 Bulk | Bulk | Active | 900 µF | - | 25 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.750" Dia x 1.625" L (19.05mm x 41.28mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥716.30550 Bulk | Bulk | Active | 680 µF | -10%, +50% | 40 V | 480mOhm @ 100kHz | - | -55°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 100 kHz | 322 mOhms | - | 0.750" Dia x 1.625" L (19.05mm x 41.28mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥718.91600 Bulk | Bulk | Active | 2700 µF | -10%, +50% | 10 V | 127mOhm @ 100kHz | - | -55°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 100 kHz | 94 mOhms | - | 0.875" Dia x 1.125" L (22.22mm x 28.58mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥718.91600 Bulk | Bulk | Active | 3300 µF | -10%, +50% | 7.5 V | 117mOhm @ 100kHz | - | -55°C ~ 105°C | Polar | - | General Purpose | 1.8 A @ 100 kHz | 87 mOhms | - | 0.875" Dia x 1.125" L (22.22mm x 28.58mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥721.00150 Bulk | Bulk | Active | 1800 µF | - | 20 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.875" Dia x 1.125" L (22.22mm x 28.58mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥723.10300 Bulk | Bulk | Active | 2000 µF | - | 7.5 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | - | 0.250" (6.35mm) | 0.812" Dia x 1.843" L (20.63mm x 46.81mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥723.10300 Bulk | Bulk | Active | 680 µF | -10%, +50% | 50 V | 245mOhm @ 100kHz | - | -55°C ~ 105°C | Polar | - | General Purpose | 1.25 A @ 100 kHz | 160 mOhms | - | 0.875" Dia x 1.125" L (22.22mm x 28.58mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥724.16200 Bulk | Bulk | Active | 4400 µF | - | 7.5 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.875" Dia x 2.625" L (22.22mm x 66.68mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥725.75100 Bulk | Bulk | Active | 5000 µF | - | 5 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.875" Dia x 2.625" L (22.22mm x 66.68mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥727.84000 Bulk | Bulk | Active | 4700 µF | -10%, +50% | 40 V | 74mOhm @ 100kHz | - | -55°C ~ 105°C | Polar | - | General Purpose | 4.1 A @ 100 kHz | 50 mOhms | - | 1.000" Dia x 3.625" L (25.40mm x 92.08mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥736.18950 Bulk | Bulk | Active | 1000 µF | - | 50 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | 950 mA @ 100 kHz | - | - | 0.875" Dia x 2.125" L (22.23mm x 53.98mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥758.16700 Bulk | Bulk | Active | 1400 µF | - | 16 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | 1.4 A @ 100 kHz | - | - | 0.750" Dia x 1.625" L (19.05mm x 41.28mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥767.43600 Bulk | Bulk | Active | 850 µF | -10%, +50% | 100 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.000" Dia x 3.625" L (25.40mm x 92.08mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 18 : ¥767.46167 Bulk | Bulk | Active | 130 µF | -10%, +50% | 60 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | 1.8 A @ 100 kHz | - | - | 0.750" Dia x 1.625" L (19.05mm x 41.28mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥769.17250 Bulk | Bulk | Active | 4700 µF | - | 25 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.000" Dia x 3.125" L (25.40mm x 79.38mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥770.74900 Bulk | Bulk | Active | 7500 µF | -10%, +50% | 7.5 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.875" Dia x 3.125" L (22.22mm x 79.38mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 17 : ¥782.80000 Bulk | Bulk | Active | 570 µF | -10%, +50% | 75 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.000" Dia x 2.125" L (25.40mm x 53.98mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 18 : ¥785.95222 Bulk | Bulk | Active | 700 µF | -10%, +50% | 50 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.750" Dia x 2.125" L (19.05mm x 53.98mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥786.98800 Bulk | Bulk | Active | 2200 µF | -10%, +50% | 30 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.875" Dia x 2.125" L (22.23mm x 53.98mm) | - | - | Through Hole | Axial, Can - 4 Leads | |||
0 In Stock Check Lead Time | 20 : ¥786.98800 Bulk | Bulk | Active | 470 µF | -10%, +50% | 150 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.000" Dia x 3.625" L (25.40mm x 92.08mm) | - | - | Through Hole | Axial, Can - 4 Leads |