604D332F7R5HJ7 | |
---|---|
DigiKey Part Number | 604D332F7R5HJ7-ND |
Manufacturer | |
Manufacturer Product Number | 604D332F7R5HJ7 |
Description | CAP ALUM 3300UF 7.5V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 7.5 V Aluminum Electrolytic Capacitors Axial, Can - 4 Leads 117mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 7.5 V | |
ESR (Equivalent Series Resistance) | 117mOhm @ 100kHz | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 87 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.875" Dia x 1.125" L (22.22mm x 28.58mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can - 4 Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥718.91600 | ¥14,378.32 |