530 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
397 In Stock | 1 : ¥69.13000 Bulk | Bulk | Active | 530 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.94 A @ 120 Hz | 2.5802 A @ 50 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
400 In Stock | 1 : ¥83.17000 Bulk | Bulk | Active | 530 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.67 A @ 120 Hz | 2.2211 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.280" (32.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
398 In Stock | 1 : ¥85.87000 Bulk | Bulk | Active | 530 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.86 A @ 120 Hz | 2.6598 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
928 In Stock | 1 : ¥89.82000 Bulk | Bulk | Active | 530 µF | ±20% | 450 V | 220mOhm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.52 A @ 120 Hz | - | 0.394" (10.00mm) | 0.984" (25.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 100 : ¥114.44300 Bulk | Bulk | Active | 530 µF | -10%, +50% | 250 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : ¥118.61770 Bulk | Bulk | Active | 530 µF | -10%, +50% | 250 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 60 : ¥246.38167 Bulk | Bulk | Active | 530 µF | ±20% | 100 V | 170mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.6 A @ 120 Hz | 2.08 A @ 20 kHz | 0.394" (10.00mm) | 2.118" L x 1.000" W (53.80mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 60 : ¥252.42283 Bulk | Bulk | Active | 530 µF | ±20% | 100 V | 170mOhm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.6 A @ 120 Hz | 2.08 A @ 20 kHz | 0.394" (10.00mm) | 2.118" L x 1.000" W (53.80mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
0 In Stock Check Lead Time | 100 : ¥400.95130 Bulk | Bulk | Active | 530 µF | -10%, +50% | 500 V | 190mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.7 A @ 120 Hz | 4.05 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Obsolete | Bulk | Obsolete | 530 µF | -10%, +50% | 150 V | 139mOhm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.639 A @ 120 Hz | 3.06 A @ 2.4 kHz | - | 1.000" Dia x 3.125" L (25.40mm x 79.38mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 530 µF | -10%, +50% | 250 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.453" Dia (36.90mm) | 4.252" (108.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | 530 µF | - | 50 V | - | - | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.875" Dia x 1.125" L (22.22mm x 28.58mm) | - | - | Through Hole | Axial, Can - 4 Leads |