300 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,843 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | 300 µF | ±20% | 50 V | 100mOhm @ 100kHz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 785 mA @ 120 Hz | 1.57 A @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
444 In Stock | 1 : ¥22.91000 Bulk | Bulk | Active | 300 µF | ±20% | 100 V | 42mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.555 A @ 120 Hz | 3.11 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
386 In Stock | 1 : ¥28.49000 Bulk | Bulk | Active | 300 µF | - | 25 V | - | - | - | Polar | - | Audio | - | - | - | - | - | - | - | Through Hole | Axial, Can | |||
978 In Stock | 1 : ¥85.71000 Bulk | Bulk | Active | 300 µF | ±20% | 500 V | 687.4mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.27 A @ 100 Hz | 5.2 A @ 10 kHz | 189.4 mOhms | - | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
274 In Stock | 1 : ¥156.07000 Bulk | Bulk | Active | 300 µF | ±20% | 600 V | 430mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.5 A @ 100 Hz | 5.2 A @ 10 kHz | 297 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
683 In Stock | 1 : ¥18.64000 Cut Tape (CT) 75 : ¥12.92120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 µF | ±20% | 100 V | 110mOhm @ 100kHz | 4000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | General Purpose | 850 mA @ 120 Hz | 1.7 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.886" (22.50mm) | 0.752" L x 0.752" W (19.10mm x 19.10mm) | Surface Mount | Radial, Can - SMD | |||
3,669 In Stock | 1 : ¥24.63000 Cut Tape (CT) 75 : ¥17.40147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 300 µF | ±20% | 100 V | 110mOhm @ 100kHz | 4000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 850 mA @ 120 Hz | 1.7 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.886" (22.50mm) | 0.752" L x 0.752" W (19.10mm x 19.10mm) | Surface Mount | Radial, Can - SMD | |||
271 In Stock | 1 : ¥38.09000 Bulk | Bulk | Active | 300 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | - | - | 0.492" Dia x 1.496" L (12.50mm x 38.00mm) | - | - | Through Hole | Axial, Can | |||
263 In Stock | 1 : ¥61.08000 Bulk | Bulk | Active | 300 µF | ±20% | 550 V | 572mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.1 A @ 100 Hz | 4.2 A @ 10 kHz | 396 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
46 In Stock | 1 : ¥431.84000 Bulk | Bulk | Active | 300 µF | 0%, +50% | 450 V | 268mOhm @ 120Hz | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.4 A @ 120 Hz | 2.952 A @ 10 kHz | - | - | 2.000" Dia (50.80mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
933 In Stock | 1 : ¥71.84000 Bulk | Bulk | Active | 300 µF | ±20% | 550 V | 567mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2 A @ 100 Hz | 4.3 A @ 10 kHz | 392 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,000 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | 300 µF | ±20% | 35 V | 140mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 450 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥18.23000 Cut Tape (CT) 100 : ¥10.65960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 µF | ±20% | 100 V | 91mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 845 mA @ 120 Hz | 1.69 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
214 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | 300 µF | ±20% | 100 V | 79mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 995 mA @ 120 Hz | 1.99 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
150 In Stock | 1 : ¥25.94000 Cut Tape (CT) 75 : ¥18.29693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 µF | ±20% | 100 V | 110mOhm @ 100kHz | 4000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | General Purpose | 850 mA @ 120 Hz | 1.7 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.886" (22.50mm) | 0.752" L x 0.752" W (19.10mm x 19.10mm) | Surface Mount | Radial, Can - SMD | |||
397 In Stock | 1 : ¥51.64000 Bulk | Bulk | Active | 300 µF | ±20% | 420 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.35 A @ 120 Hz | 1.7955 A @ 50 kHz | - | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.280" (32.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
400 In Stock | 1 : ¥51.72000 Bulk | Bulk | Active | 300 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.44 A @ 120 Hz | 2.0592 A @ 50 kHz | - | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
394 In Stock | 1 : ¥52.62000 Bulk | Bulk | Active | 300 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.36 A @ 120 Hz | 1.9448 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.280" (32.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
498 In Stock | 1 : ¥96.14000 Bulk | Bulk | Active | 300 µF | ±20% | 500 V | 691.6mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.94 A @ 100 Hz | 3.65 A @ 10 kHz | 574 mOhms | - | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
283 In Stock | 1 : ¥65.19000 Bulk | Bulk | Active | 300 µF | ±20% | 400 V | 408.4mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.93 A @ 100 Hz | 5.34 A @ 10 kHz | 210 mOhms | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
62 In Stock | 1 : ¥51.89000 Bulk | Bulk | Active | 300 µF | - | 50 V | - | - | -40°C ~ 85°C | Polar | - | Audio | - | - | - | - | 0.438" Dia x 1.250" W (11.12mm x 31.75mm) | - | - | Through Hole | Axial, Can | |||
9 In Stock | 1 : ¥1,689.58000 Bulk | Bulk | Active | 300 µF | ±20% | 450 V | 652mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 690 mA @ 120 Hz | 1.11 A @ 20 kHz | - | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 3.020" (76.71mm) | - | Through Hole | Radial | |||
87 In Stock | 1 : ¥72.57000 Bulk | Bulk | Active | 300 µF | ±20% | 450 V | 504.2mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.12 A @ 100 Hz | 4.12 A @ 10 kHz | 481.2 mOhms | - | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
499 In Stock | 1 : ¥7.39000 Cut Tape (CT) 500 : ¥3.04420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 300 µF | ±20% | 80 V | - | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 595 mA @ 120 Hz | 850 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
390 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | 300 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 500 mA @ 120 Hz | 1 A @ 100 kHz | 170 mOhms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD |