REH1220331M080K

DigiKey Part Number
478-REH1220331M080KCT-ND - Cut Tape (CT)
478-REH1220331M080KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1220331M080K
Description
CAP ALUM 300UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥5.32800¥53.28
50¥4.65980¥232.99
100¥3.79700¥379.70
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.04420¥1,522.10
1,000¥2.62139¥2,621.39
2,500¥2.45227¥6,130.68
5,000¥2.32543¥11,627.15
12,500¥2.20366¥27,545.75
25,000¥2.15631¥53,907.75
Manufacturers Standard Package