ALA8DF301DD500 | |
---|---|
DigiKey Part Number | ALA8DF301DD500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DF301DD500 |
Description | CAP ALUM 300UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 300 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 691.6mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA8DF301DD500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 691.6mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.94 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.65 A @ 10 kHz | |
Impedance | 574 mOhms | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.14000 | ¥96.14 |
10 | ¥88.90400 | ¥889.04 |
100 | ¥69.19880 | ¥6,919.88 |
1,000 | ¥60.06859 | ¥60,068.59 |