ALA7DA301DD550 | |
---|---|
DigiKey Part Number | 399-ALA7DA301DD550-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA301DD550 |
Description | CAP ALUM 300UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 300 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 572mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA301DD550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 572mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 2.1 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.2 A @ 10 kHz | |
Impedance | 396 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.08000 | ¥61.08 |
10 | ¥56.52500 | ¥565.25 |
50 | ¥53.79400 | ¥2,689.70 |