2700 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,482 In Stock | 1 : ¥69.13000 Bulk | Bulk | Active | 2700 µF | ±20% | 200 V | 105mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5 A @ 120 Hz | 7 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
708 In Stock | 1 : ¥101.31000 Bulk | Bulk | Active | 2700 µF | ±20% | 200 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.34 A @ 120 Hz | 6.51 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
34 In Stock | 1 : ¥458.85000 Bulk | Bulk | Active | 2700 µF | ±20% | 450 V | 45mOhm @ 100Hz | 5000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 8.38 A @ 100 Hz | 1.202 A @ 100 kHz | 75 mOhms | 1.122" (28.50mm) | 2.531" Dia (64.30mm) | 3.846" (97.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
95 In Stock | 1 : ¥780.67000 Bulk | Bulk | Active | 2700 µF | ±20% | 420 V | 24mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.4 A @ 100 Hz | - | 12 mOhms | 1.122" (28.50mm) | 2.622" Dia (66.60mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
145 In Stock | 1 : ¥1,037.64000 Bulk | Bulk | Active | 2700 µF | ±20% | 100 V | 47mOhm @ 120Hz | 2000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 7.4 A @ 120 Hz | 8.7 A @ 20 kHz | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
1,814 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 2700 µF | ±20% | 6.3 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.744 A @ 120 Hz | 2.18 A @ 100 kHz | 20 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,356 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | 2700 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.145 A @ 120 Hz | 2.86 A @ 100 kHz | 21 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
1,437 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | 2700 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.03 A @ 120 Hz | 2.9 A @ 100 kHz | 15 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,302 In Stock | 1 : ¥8.70000 Bulk | Bulk | Not For New Designs | 2700 µF | ±20% | 10 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 1.653 A @ 120 Hz | 1.945 A @ 10 kHz | 30 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
991 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | 2700 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.9575 A @ 120 Hz | 2.61 A @ 100 kHz | 25 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
860 In Stock | 1 : ¥11.17000 Bulk | Bulk | Active | 2700 µF | ±20% | 16 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.883 A @ 120 Hz | 2.69 A @ 100 kHz | 16 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
8,841 In Stock | 1 : ¥13.79000 Bulk | Bulk | Active | 2700 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.172 A @ 120 Hz | 2.555 A @ 100 kHz | 22 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
4,569 In Stock | 1 : ¥16.91000 Bulk | Bulk | Active | 2700 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.344 A @ 120 Hz | 2.93 A @ 100 kHz | 21 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
6,906 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | 2700 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.04 A @ 120 Hz | 3.8 A @ 100 kHz | 14 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
5,290 In Stock | 1 : ¥17.73000 Bulk | Bulk | Active | 2700 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.85 A @ 120 Hz | 3.8 A @ 100 kHz | 14 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥18.06000 Cut Tape (CT) 250 : ¥9.54208 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2700 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.056 A @ 120 Hz | 3.82 A @ 100 kHz | 14 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
733 In Stock 2,300 Factory | 1 : ¥26.76000 Bulk | Bulk | Active | 2700 µF | ±20% | 50 V | 172mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.8 A @ 120 Hz | 2.25 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,134 In Stock | 1 : ¥34.07000 Bulk | Bulk | Active | 2700 µF | ±20% | 100 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.9 A @ 120 Hz | 3.335 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
442 In Stock | 1 : ¥38.09000 Bulk | Bulk | Active | 2700 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.01 A @ 120 Hz | 4.3 A @ 100 kHz | 15 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
217 In Stock | 1 : ¥47.12000 Bulk | Bulk | Active | 2700 µF | ±20% | 160 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
11,779 In Stock | 1 : ¥67.73000 Bulk | Bulk | Active | 2700 µF | ±20% | 160 V | 80mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.45 A @ 120 Hz | 7.63 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,117 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | 2700 µF | ±20% | 6.3 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.211 A @ 120 Hz | 1.73 A @ 100 kHz | 40 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
153 In Stock | 1 : ¥8.29000 Cut Tape (CT) 300 : ¥5.53340 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2700 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.716 A @ 120 Hz | 2.19648 A @ 100 kHz | - | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
640 In Stock | 1 : ¥8.37000 Bulk | Bulk | Not For New Designs | 2700 µF | ±20% | 6.3 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.53 A @ 120 Hz | 1.7 A @ 10 kHz | 38 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
3,328 In Stock | 1 : ¥8.46000 Cut Tape (CT) 500 : ¥3.78784 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2700 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.976 A @ 120 Hz | 2.47 A @ 100 kHz | 18 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can |