UPM0J272MHD | |
---|---|
DigiKey Part Number | 493-17083-ND |
Manufacturer | |
Manufacturer Product Number | UPM0J272MHD |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J272MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.53 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 10 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.25600 | ¥62.56 |
50 | ¥5.70420 | ¥285.21 |
100 | ¥4.67300 | ¥467.30 |
800 | ¥3.51041 | ¥2,808.33 |
1,600 | ¥3.29106 | ¥5,265.70 |
3,200 | ¥3.07165 | ¥9,829.28 |
5,600 | ¥2.96195 | ¥16,586.92 |