EKYB250ELL272ML20S | |
---|---|
DigiKey Part Number | 565-EKYB250ELL272ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB250ELL272ML20S |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.9575 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.61 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥7.77500 | ¥77.75 |
50 | ¥7.09320 | ¥354.66 |
100 | ¥5.81090 | ¥581.09 |
500 | ¥4.63772 | ¥2,318.86 |
1,000 | ¥4.09209 | ¥4,092.09 |
2,500 | ¥3.81927 | ¥9,548.17 |
5,000 | ¥3.68285 | ¥18,414.25 |