63ZLJ2700M18X40 | |
---|---|
DigiKey Part Number | 1189-4111-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ2700M18X40 |
Description | CAP ALUM 2700UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ2700M18X40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.01 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
10 | ¥25.68000 | ¥256.80 |
50 | ¥20.69040 | ¥1,034.52 |
200 | ¥19.16580 | ¥3,833.16 |
600 | ¥16.63018 | ¥9,978.11 |
1,000 | ¥15.86454 | ¥15,864.54 |
2,600 | ¥15.06976 | ¥39,181.38 |
5,000 | ¥14.63307 | ¥73,165.35 |