6.3YXS2700MEFC12.5X16 | |
---|---|
DigiKey Part Number | 1189-6.3YXS2700MEFC12.5X16-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXS2700MEFC12.5X16 |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.211 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.73 A @ 100 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥3.24300 | ¥32.43 |
50 | ¥2.42680 | ¥121.34 |
100 | ¥2.17070 | ¥217.07 |
500 | ¥1.73752 | ¥868.76 |
1,000 | ¥1.68917 | ¥1,689.17 |