110 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
550 In Stock | 1 : ¥8.46000 Cut Tape (CT) 250 : ¥4.37812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 µF | ±20% | 100 V | 170mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 368 mA @ 120 Hz | 920 mA @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
1,940 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | 110 µF | ±20% | 160 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 528.5 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
996 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | 110 µF | ±20% | 200 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 563.5 mA @ 120 Hz | - | - | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
999 In Stock | 1 : ¥25.86000 Bulk | Bulk | Active | 110 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 750 mA @ 120 Hz | 1.275 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | 110 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 800 mA @ 120 Hz | 1.36 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
195 In Stock | 1 : ¥50.33000 Bulk | Bulk | Active | 110 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 800 mA @ 120 Hz | 1.6 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
198 In Stock | 1 : ¥55.58000 Bulk | Bulk | Active | 110 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 790 mA @ 120 Hz | 1.58 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
20 In Stock | 1 : ¥984.36000 Bulk | Bulk | Active | 110 µF | ±20% | 450 V | 1.456Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | - | 1.000" (25.40mm) | 1.500" L x 1.750" W (38.10mm x 44.45mm) | 0.500" (12.70mm) | - | Through Hole | FlatPack | |||
23 In Stock | 1 : ¥984.36000 Bulk | Bulk | Active | 110 µF | ±20% | 450 V | 1.456Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 960 mA @ 120 Hz | 1.1 A @ 20 kHz | - | 1.000" (25.40mm) | 1.500" L x 1.750" W (38.10mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
15 In Stock | 1 : ¥984.36000 Bulk | Bulk | Active | 110 µF | ±20% | 450 V | 1.456Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 960 mA @ 120 Hz | 1.1 A @ 20 kHz | - | 1.000" (25.40mm) | 1.500" L x 1.750" W (38.10mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
8 In Stock | 1 : ¥730.59000 Bulk | Bulk | Active | 110 µF | ±20% | 450 V | 1.456Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 960 mA @ 120 Hz | 1.1 A @ 20 kHz | - | 1.000" (25.40mm) | 1.500" L x 1.750" W (38.10mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
0 In Stock Check Lead Time | 1 : ¥11.99000 Cut Tape (CT) 250 : ¥6.31828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 110 µF | ±20% | 100 V | 170mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 368 mA @ 120 Hz | 920 mA @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥30.54000 Bulk | Bulk | Active | 110 µF | ±20% | 420 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 740 mA @ 120 Hz | 1.184 A @ 10 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.102" (28.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥39.90000 Bulk | Bulk | Active | 110 µF | -10%, +30% | 40 V | 710mOhm @ 100Hz | 1600 Hrs @ 150°C | -40°C ~ 150°C | Polar | AEC-Q200 | Automotive | 805 mA @ 100 Hz | 2.3 A @ 5 kHz | - | - | 0.394" Dia x 0.787" L (10.00mm x 20.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 1 : ¥90.80000 Bulk | Bulk | Active | 110 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.6203 A @ 120 Hz | 4.91 A @ 100 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.713" (43.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥91.21000 Bulk | Bulk | Active | 110 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.6203 A @ 120 Hz | 4.91 A @ 100 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.713" (43.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock | 1,000 : ¥3.45879 Bulk | Bulk | Last Time Buy | 110 µF | ±20% | 50 V | - | 1000 Hrs @ 150°C | -40°C ~ 150°C | Polar | AEC-Q200 | Automotive | - | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Active | Bulk | Active | 110 µF | -10%, +30% | 40 V | 710mOhm @ 100Hz | 1600 Hrs @ 150°C | -40°C ~ 150°C | Polar | AEC-Q200 | Automotive | 805 mA @ 100 Hz | 2.3 A @ 5 kHz | - | - | 0.394" Dia x 0.787" L (10.00mm x 20.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 360 : ¥26.13203 Bulk | Bulk | Active | 110 µF | ±20% | 400 V | 1.106Ohm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 910 mA @ 100 Hz | 2.62 A @ 10 kHz | 567 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 360 : ¥26.13203 Bulk | Bulk | Active | 110 µF | ±20% | 400 V | 1.106Ohm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 910 mA @ 100 Hz | 2.62 A @ 10 kHz | 567 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 360 : ¥26.13203 Bulk | Bulk | Active | 110 µF | ±20% | 400 V | 1.106Ohm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 910 mA @ 100 Hz | 2.62 A @ 10 kHz | 567 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 360 : ¥33.88164 Bulk | Bulk | Active | 110 µF | ±20% | 500 V | 1.543Ohm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.06 A @ 100 Hz | 2.79 A @ 10 kHz | 1.066 Ohms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 360 : ¥33.88164 Bulk | Bulk | Active | 110 µF | ±20% | 500 V | 1.543Ohm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.06 A @ 100 Hz | 2.79 A @ 10 kHz | 1.066 Ohms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 360 : ¥33.88164 Bulk | Bulk | Active | 110 µF | ±20% | 500 V | 1.543Ohm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.06 A @ 100 Hz | 2.79 A @ 10 kHz | 1.066 Ohms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 320 : ¥36.25013 Bulk | Bulk | Active | 110 µF | ±20% | 500 V | 1.536Ohm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.11 A @ 100 Hz | 3.04 A @ 10 kHz | 1.059 Ohms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In |