EMHS101GRA111MKE0S | |
---|---|
DigiKey Part Number | 565-5091-2-ND - Tape & Reel (TR) 565-5091-1-ND - Cut Tape (CT) 565-5091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS101GRA111MKE0S |
Description | CAP ALUM 110UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 110 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS101GRA111MKE0S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 170mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 368 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.00600 | ¥90.06 |
50 | ¥8.21480 | ¥410.74 |
100 | ¥6.72880 | ¥672.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.31828 | ¥1,579.57 |
500 | ¥5.37068 | ¥2,685.34 |
750 | ¥5.05472 | ¥3,791.04 |
1,250 | ¥4.73883 | ¥5,923.54 |
2,500 | ¥4.42292 | ¥11,057.30 |
6,250 | ¥4.26493 | ¥26,655.81 |
12,500 | ¥4.02800 | ¥50,350.00 |