EMHS101ARA111MKE0S | |
---|---|
DigiKey Part Number | 565-EMHS101ARA111MKE0STR-ND - Tape & Reel (TR) 565-EMHS101ARA111MKE0SCT-ND - Cut Tape (CT) 565-EMHS101ARA111MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS101ARA111MKE0S |
Description | CAP ALUM 110UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 110 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS101ARA111MKE0S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 170mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 368 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.37100 | ¥63.71 |
50 | ¥5.80920 | ¥290.46 |
100 | ¥4.76000 | ¥476.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.37812 | ¥1,094.53 |
500 | ¥3.72134 | ¥1,860.67 |
750 | ¥3.50252 | ¥2,626.89 |
1,250 | ¥3.28359 | ¥4,104.49 |
2,500 | ¥3.06469 | ¥7,661.73 |
6,250 | ¥2.95524 | ¥18,470.25 |
12,500 | ¥2.79106 | ¥34,888.25 |
25,000 | ¥2.73633 | ¥68,408.25 |