EGXF161ELL111MK25S | |
---|---|
DigiKey Part Number | 565-EGXF161ELL111MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF161ELL111MK25S |
Description | CAP ALUM 110UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 110 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 528.5 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥7.51200 | ¥75.12 |
50 | ¥6.85520 | ¥342.76 |
100 | ¥5.61630 | ¥561.63 |
500 | ¥4.48256 | ¥2,241.28 |
1,000 | ¥3.95524 | ¥3,955.24 |
3,000 | ¥3.69157 | ¥11,074.71 |
5,000 | ¥3.55971 | ¥17,798.55 |