PEG127KA3110QE4 | |
---|---|
DigiKey Part Number | 399-PEG127KA3110QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG127KA3110QE4 |
Description | CAP ALUM 110UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 110 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 710mOhm @ 100Hz 1600 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG127KA3110QE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 710mOhm @ 100Hz | |
Lifetime @ Temp. | 1600 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 805 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.787" L (10.00mm x 20.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.90000 | ¥39.90 |
10 | ¥34.28400 | ¥342.84 |
50 | ¥31.09380 | ¥1,554.69 |
100 | ¥25.67210 | ¥2,567.21 |
500 | ¥22.32344 | ¥11,161.72 |
1,134 | ¥20.72896 | ¥23,506.64 |
3,402 | ¥20.33029 | ¥69,163.65 |