Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,919 In Stock | 1 : ¥4.68000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.4kHz | Electromechanical/Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 40mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.366" (9.30mm) | |||
2,895 In Stock | 1 : ¥5.36000 Cut Tape (CT) 500 : ¥3.38282 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.307" (7.80mm) | |||
78,213 In Stock | 1 : ¥5.70000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.5 V | 3 ~ 5V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 3.5V, 10cm | 35mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.354" (9.00mm) | |||
40,695 In Stock | 1 : ¥6.29000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 8V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 45mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | |||
3,073 In Stock | 1 : ¥6.46000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 2kHz | Piezo | Ringer | - | 70dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.492" (12.50mm) | |||
5,064 In Stock | 1 : ¥6.97000 Cut Tape (CT) 350 : ¥4.69391 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 75dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.551" Dia (14.00mm) | 0.362" (9.20mm) | |||
14,632 In Stock | 1 : ¥7.06000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 90dB @ 3V, 10cm | 80mA | Side | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.177" (4.50mm) | |||
16,381 In Stock | 1 : ¥7.14000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2kHz | Magnetic | Single Tone | - | 85dB @ 3V, 5cm | 90mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.169" (4.30mm) | |||
6,384 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 1.5 V | 1.1 ~ 3V | 2.6kHz | Magnetic | Single Tone | - | 85dB @ 1.5V, 10cm | 30mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.402" (10.20mm) | |||
17,072 In Stock | 1 : ¥7.74000 Cut Tape (CT) 2,000 : ¥4.29373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 4kHz | Piezo | Single Tone | - | 65dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.075" (1.90mm) | |||
5,140 In Stock | 1 : ¥8.08000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
3,131 In Stock | 1 : ¥8.08000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 3.2kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Side | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
8,650 In Stock | 1 : ¥8.33000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 1.5 V | 1 ~ 3V | 2.048kHz | Electromechanical/Magnetic | Single Tone | - | 82dB @ 1.5V, 10cm | 10mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.343" (8.70mm) | |||
3,894 In Stock | 1 : ¥8.33000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
76,940 In Stock | 1 : ¥8.59000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 6 V | 3 ~ 12V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 6V, 10cm | 50mA | Top | -20°C ~ 60°C | - | Washable | - | Through Hole | PC Pins | 0.630" Dia (16.00mm) | 0.571" (14.50mm) | |||
30,174 In Stock | 1 : ¥9.10000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
24,943 In Stock | 1 : ¥9.10000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
24,319 In Stock | 1 : ¥9.35000 Cut Tape (CT) 1,000 : ¥5.08180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 84dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
147,045 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥7.02381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | - | - | 100dB @ 5V, 10cm | 150mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.177" (4.50mm) | |||
19,822 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥5.19682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 75dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
9,133 In Stock | 1 : ¥10.03000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.3kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 30mA | Top | -40°C ~ 85°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.382" (9.70mm) | |||
200,139 In Stock | 1 : ¥10.20000 Cut Tape (CT) 320 : ¥7.59841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.4kHz | Magnetic | Single Tone | - | 88dB @ 5V, 10cm | 60mA | Top | -30°C ~ 70°C | - | Washable | - | Surface Mount | Solder Pads | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.406" (10.30mm) | |||
34,371 In Stock | 1 : ¥10.63000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 4V | 2.3kHz | Electromechanical/Magnetic | Single Tone | - | 82dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.303" (7.70mm) | |||
24,087 In Stock | 1 : ¥10.71000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 3 ~ 8V | 2.4kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 40mA | Top | -40°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.343" (8.70mm) | |||
4,740 In Stock | 1 : ¥10.71000 Cut Tape (CT) 2,000 : ¥6.88670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 2.73kHz | Magnetic | - | - | 80dB @ 3.6V, 10cm | 100mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.295" L x 0.295" W (7.50mm x 7.50mm) | 0.106" (2.70mm) |