CEM-1203(42) | |
---|---|
DigiKey Part Number | 102-1153-ND |
Manufacturer | |
Manufacturer Product Number | CEM-1203(42) |
Description | BUZZER MAGNETIC 3.5V 12MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.5 V 35mA 2.048kHz 85dB @ 3.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CEM-1203(42) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.5 V | |
Voltage Range | 3 ~ 5V | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.5V, 10cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.53100 | ¥45.31 |
25 | ¥4.19640 | ¥104.91 |
40 | ¥3.95300 | ¥158.12 |
80 | ¥3.71825 | ¥297.46 |
500 | ¥3.20512 | ¥1,602.56 |
1,000 | ¥2.99855 | ¥2,998.55 |
5,000 | ¥2.84180 | ¥14,209.00 |