CPI-2207-95-SMT-TR | |
---|---|
DigiKey Part Number | 2223-CPI-2207-95-SMT-TR-ND - Tape & Reel (TR) 2223-CPI-2207-95-SMT-CT-ND - Cut Tape (CT) 2223-CPI-2207-95-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPI-2207-95-SMT-TR |
Description | BUZZER PIEZO 12V 22.10MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 4kHz 95dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CPI-2207-95-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 15V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 10cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.870" Dia (22.10mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥18.84700 | ¥188.47 |
25 | ¥17.39000 | ¥434.75 |
50 | ¥16.33080 | ¥816.54 |
100 | ¥15.31320 | ¥1,531.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥16.70887 | ¥5,012.66 |
600 | ¥15.51528 | ¥9,309.17 |