PSMN1R0-30YLC,115 | |
---|---|
DigiKey Part Number | 1727-5293-2-ND - Tape & Reel (TR) 1727-5293-1-ND - Cut Tape (CT) 1727-5293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R0-30YLC,115 |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 272W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN1R0-30YLC,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.15mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 103.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6645 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 272W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥14.16200 | ¥141.62 |
100 | ¥11.27290 | ¥1,127.29 |
500 | ¥9.53832 | ¥4,769.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.09306 | ¥12,139.59 |
3,000 | ¥7.68843 | ¥23,065.29 |
7,500 | ¥7.39939 | ¥55,495.43 |
10,500 | ¥7.37343 | ¥77,421.01 |