CPT-2207-95-SMT-TR | |
---|---|
DigiKey Part Number | 2223-CPT-2207-95-SMT-TR-ND - Tape & Reel (TR) 2223-CPT-2207-95-SMT-CT-ND - Cut Tape (CT) 2223-CPT-2207-95-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPT-2207-95-SMT-TR |
Description | BUZZER PIEZO 12V 22.10MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 12mA 4kHz 95dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-2207-95-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 30V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 10cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.870" Dia (22.10mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥14.11200 | ¥141.12 |
25 | ¥13.03400 | ¥325.85 |
50 | ¥12.25020 | ¥612.51 |
100 | ¥11.49700 | ¥1,149.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥12.57443 | ¥3,772.33 |
600 | ¥11.57808 | ¥6,946.85 |
1,500 | ¥11.27375 | ¥16,910.62 |