CPT-1762-90-SMT-TR | |
---|---|
DigiKey Part Number | 2223-CPT-1762-90-SMT-TR-ND - Tape & Reel (TR) 2223-CPT-1762-90-SMT-CT-ND - Cut Tape (CT) 2223-CPT-1762-90-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPT-1762-90-SMT-TR |
Description | BUZZER PIEZO 12V 17.00MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 12mA 4kHz 90dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-1762-90-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 30V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥14.69000 | ¥146.90 |
25 | ¥13.57800 | ¥339.45 |
50 | ¥12.76880 | ¥638.44 |
100 | ¥11.98840 | ¥1,198.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥11.10705 | ¥4,442.82 |
800 | ¥10.29040 | ¥8,232.32 |
1,200 | ¥9.82266 | ¥11,787.19 |