8329TCS-6ML | |
---|---|
DigiKey Part Number | 473-1221-ND |
Manufacturer | |
Manufacturer Product Number | 8329TCS-6ML |
Description | ADHESIVE - THERMAL CONDUCTIVE EP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Epoxy, 2 Part 6 ml Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 6 ml Syringe | |
Usable Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Color | Gray | |
Thermal Conductivity | 1.40W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.48000 | ¥295.48 |
10 | ¥225.96600 | ¥2,259.66 |
25 | ¥204.34360 | ¥5,108.59 |
50 | ¥189.85000 | ¥9,492.50 |
100 | ¥176.78920 | ¥17,678.92 |
250 | ¥161.47924 | ¥40,369.81 |
500 | ¥151.21612 | ¥75,608.06 |