ADXL345BCCZ

DigiKey Part Number
505-ADXL345BCCZ-ND
Manufacturer
Manufacturer Product Number
ADXL345BCCZ
Description
ACCEL 2-16G I2C/SPI 14LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
Datasheet
 Datasheet
EDA/CAD Models
ADXL345BCCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
256 (±2g) ~ 32 (±16g)
Sensitivity (mV/g)
-
Bandwidth
0.05Hz ~ 1.6kHz
Output Type
I2C, SPI
Voltage - Supply
2V ~ 3.6V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (3x5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.26000¥68.26
10¥54.60900¥546.09
25¥50.51200¥1,262.80
80¥43.68475¥3,494.78
440¥40.95450¥18,019.98
945¥38.22416¥36,121.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.