EVAL-ADXL345Z-DB | |
---|---|
DigiKey Part Number | EVAL-ADXL345Z-DB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL345Z-DB |
Description | BOARD EVAL FOR ADXL345 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL345 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g | |
Voltage - Supply | 2V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADXL345 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥683.14000 | ¥683.14 |