Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g | |
Voltage - Supply | 3.3V ~ 6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADXL345 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.86000 | ¥64.86 |