75W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,226 In Stock | 1 : ¥221.01000 Box | Box | Active | Open Frame | 1 | 90 ~ 260 VAC | 12V | - | - | - | - | - | 6.2 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 70% | 0°C ~ 55°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.65" H (127.0mm x 76.2mm x 42.0mm) | TUV, UR | - | |||
541 In Stock | 1 : ¥228.07000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 6 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm) | CE | - | |||
430 In Stock | 1 : ¥228.07000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 3.2 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm) | CE | - | |||
136 In Stock | 1 : ¥290.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 7.5V | - | - | - | - | - | 10 A | - | - | - | - | - | 75W | ITE (Commercial) | 4 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
40 In Stock | 1 : ¥800.29000 Bulk | Bulk | Active | Open Frame | 3 | 85 ~ 265 VAC | 5V | 12V | -12V | - | - | - | 8 A | 3 A | 1 A | - | - | - | 75W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 26.9mm) | CE, TUV | - | |||
160 In Stock | 1 : ¥1,792.53000 Bulk | Bulk | Not For New Designs | Enclosed | 3 | 85 ~ 265 VAC | 5V | 15V | -15V | - | - | - | 8 A | 3.2 A | 500 mA | - | - | - | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 91.9mm x 41.9mm) | CE | - | |||
147 In Stock | 1 : ¥1,792.53000 Bulk | Bulk | Not For New Designs | Enclosed | 3 | 85 ~ 265 VAC | 5V | 12V | -12V | - | - | - | 8 A | 4 A | 500 mA | - | - | - | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 91.9mm x 41.9mm) | CE | - | |||
123 In Stock | 1 : ¥146.30000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 5 A | - | - | - | - | - | 75W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
549 In Stock 1,834 Factory | 1 : ¥182.59000 Box | Box | Active | Open Frame | 1 | 90 ~ 260 VAC | 24V | - | - | - | - | - | 3.1 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 70% | 0°C ~ 55°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.65" H (127.0mm x 76.2mm x 42.0mm) | TUV, UR | - | |||
121 In Stock | 1 : ¥183.00000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 15V | - | - | - | - | - | 5 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.50" H (129.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
579 In Stock 180 Factory | 1 : ¥228.07000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 48V | - | - | - | - | - | 1.6 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm) | CE | - | |||
418 In Stock 60 Factory | 1 : ¥228.07000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 15V | - | - | - | - | - | 5 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm) | CE | - | |||
520 In Stock | 1 : ¥263.53000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 15 A | - | - | - | - | - | 75W | ITE (Commercial) | 4 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
57 In Stock | 1 : ¥452.61000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 3.12 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
337 In Stock 8 Factory | 1 : ¥800.29000 Bulk | Bulk | Active | Open Frame | 3 | 85 ~ 265 VAC | 5V | 15V | -15V | - | - | - | 8 A | 2.5 A | 1 A | - | - | - | 75W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 26.9mm) | CE, TUV | - | |||
88 In Stock | 1 : ¥873.03000 Bulk | Bulk | Active | Enclosed | 3 | 85 ~ 265 VAC | 5V | 15V | -15V | - | - | - | 8 A | 2.5 A | 1 A | - | - | - | 75W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 26.9mm) | CE, TUV | - | |||
213 In Stock | 1 : ¥873.44000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 3.2 A | - | - | - | - | - | 75W | ITE (Commercial) | - | 85% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
164 In Stock | 1 : ¥209.60000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 5 A | - | - | - | - | - | 75W | Household Appliances, Medical | 4 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm) | CB, CE, cURus, TUV | - | |||
190 In Stock | 1 : ¥261.07000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 13.8V | - | - | - | - | - | 5.4 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus | - | |||
102 In Stock | 1 : ¥280.78000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 6.25 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.89" L x 2.36" W x 1.06" H (175.0mm x 60.0mm x 27.0mm) | CB, CE, cURus, TUV | - | |||
28 In Stock | 1 : ¥433.31000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 5 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 87.5% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
331 In Stock | 1 : ¥663.60000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 3.2 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 84% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 5.90" L x 1.97" W x 1.30" H (150.0mm x 50.0mm x 33.0mm) | CE | - | |||
138 In Stock | 1 : ¥820.32000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 15 A | - | - | - | - | - | 75W | ITE (Commercial) | - | 83% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
307 In Stock | 1 : ¥873.44000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 6.3 A | - | - | - | - | - | 75W | ITE (Commercial) | - | 83% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
285 In Stock | 1 : ¥361.07000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 6.25 A | - | - | - | - | - | 75W | Medical | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CE, cUL, NEMKO, UL | - |