ALS75-12 | |
---|---|
DigiKey Part Number | 237-1295-ND |
Manufacturer | |
Manufacturer Product Number | ALS75-12 |
Description | AC/DC CONVERTER 12V 75W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 260 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ALS75-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 260 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 55°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.65" H (127.0mm x 76.2mm x 42.0mm) | |
Approval Agency | TUV, UR | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.01000 | ¥221.01 |
5 | ¥214.47200 | ¥1,072.36 |
10 | ¥207.97900 | ¥2,079.79 |
25 | ¥201.47840 | ¥5,036.96 |
50 | ¥194.97960 | ¥9,748.98 |
100 | ¥188.48070 | ¥18,848.07 |
250 | ¥182.56568 | ¥45,641.42 |