Triad Magnetics AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,226 In Stock | 1 : ¥221.01000 Box | Box | Active | Open Frame | 1 | 90 ~ 260 VAC | 12V | - | - | - | - | 6.2 A | 75W | ITE (Commercial) | 3 kV | 70% | 0°C ~ 55°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.65" H (127.0mm x 76.2mm x 42.0mm) | TUV, UR | |||
168 In Stock | 1 : ¥518.53000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.97" H (199.0mm x 98.0mm x 50.0mm) | TUV, UR | |||
549 In Stock 1,834 Factory | 1 : ¥182.59000 Box | Box | Active | Open Frame | 1 | 90 ~ 260 VAC | 24V | - | - | - | - | 3.1 A | 75W | ITE (Commercial) | 3 kV | 70% | 0°C ~ 55°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.65" H (127.0mm x 76.2mm x 42.0mm) | TUV, UR | |||
112 In Stock | 1 : ¥205.57000 Box | Box | Active | Open Frame | 1 | 90 ~ 260 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | 4.2 A | 50W | ITE (Commercial) | 3 kV | 70% | 0°C ~ 55°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | TUV, UR | |||
57 In Stock 763 Factory | 1 : ¥518.53000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | 12.5 A | 150W | ITE (Commercial) | 3 kV | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.97" H (199.0mm x 98.0mm x 50.0mm) | TUV, UR | |||
434 In Stock 2,515 Factory | 1 : ¥169.86000 Box | Box | Active | Open Frame | 1 | 90 ~ 260 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | 2.1 A | 50W | ITE (Commercial) | 3 kV | 70% | 0°C ~ 55°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | TUV, UR | |||
339 In Stock 716 Factory | 1 : ¥201.63000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 3.3 A | 40W | ITE (Commercial) | 3 kV | 77% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) | TUV, UR | |||
11 In Stock 337 Factory | 1 : ¥115.35000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 750 mA | 18W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 40°C | Universal Input | Rack Mount | 2.95" L x 1.89" W x 1.22" H (74.9mm x 48.0mm x 31.0mm) | cETLus | |||
87 In Stock 1,065 Factory | 1 : ¥262.06000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 5 A | 60W | ITE (Commercial) | 3 kV | 78% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.30" L x 3.86" W x 1.50" H (160.0mm x 98.0mm x 38.0mm) | TUV, UR | |||
32 In Stock 777 Factory | 1 : ¥265.42000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 2.5 A | 60W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.30" L x 3.86" W x 1.50" H (160.0mm x 98.0mm x 38.0mm) | TUV, UR | |||
35 In Stock 289 Factory | 1 : ¥331.35000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | 4.2 A | 100W | ITE (Commercial) | 3 kV | 84% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.65" H (199.0mm x 98.0mm x 42.0mm) | TUV, UR | |||
11 In Stock 290 Factory | 1 : ¥205.57000 Box | Box | Active | Open Frame | 1 | 90 ~ 260 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | 9 A | 50W | ITE (Commercial) | 3 kV | 70% | 0°C ~ 55°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | TUV, UR | |||
48 In Stock 101 Factory | 1 : ¥218.13000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | 1.8 A | 65W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm) | CB, CE, TUV, UR | |||
22 In Stock | 1 : ¥218.13000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 5.4 A | 65W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm) | CB, CE, TUV, UR | |||
9 In Stock 379 Factory | 1 : ¥218.13000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 2.7 A | 65W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm) | CB, CE, TUV, UR | |||
53 In Stock 586 Factory | 1 : ¥244.08000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 7.6 A | 40W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) | TUV, UR | |||
16 In Stock 1,120 Factory | 1 : ¥244.08000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 1.7 A | 40W | ITE (Commercial) | 3 kV | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) | TUV, UR | |||
23 In Stock 10 Factory | 1 : ¥322.40000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 4.16 A | 100W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm) | CB, CE, TUV, UR | |||
10 In Stock 552 Factory | 1 : ¥468.04000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | 8.4 A | 100W | ITE (Commercial) | 3 kV | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.65" H (199.0mm x 98.0mm x 42.0mm) | TUV, UR | |||
6 In Stock 191 Factory | 1 : ¥322.40000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 27V | - | - | - | - | 3.7 A | 100W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm) | CB, CE, TUV, UR | |||
3 In Stock 175 Factory | 1 : ¥441.36000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC | 5V | - | - | - | - | 30 A | 150W | ITE (Commercial) | 3 kV | 75% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.97" H (199.0mm x 98.0mm x 50.0mm) | TUV, UR | |||
0 In Stock 34 Factory Check Lead Time | 1 : ¥117.24000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 1.5 A | 18W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 40°C | Universal Input | Rack Mount | 2.95" L x 1.89" W x 1.22" H (74.9mm x 48.0mm x 31.0mm) | CE, cULus | |||
2 In Stock 140 Factory | 1 : ¥218.13000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | 10 A | 50W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm) | CB, CE, TUV, UR | |||
2 In Stock 99 Factory | 1 : ¥218.13000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 4.3 A | 65W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm) | CB, CE, TUV, UR | |||
1 In Stock 278 Factory | 1 : ¥218.13000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 3.3V | - | - | - | - | 10 A | 33W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm) | CB, CE, TUV, UR |