AEU65-150 | |
---|---|
DigiKey Part Number | 237-1589-ND |
Manufacturer | |
Manufacturer Product Number | AEU65-150 |
Description | AC/DC CONVERTER 15V 65W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | AEU65-150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm) | |
Approval Agency | CB, CE, TUV, UR | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.13000 | ¥218.13 |
5 | ¥211.69800 | ¥1,058.49 |
10 | ¥205.28600 | ¥2,052.86 |
25 | ¥198.87440 | ¥4,971.86 |
50 | ¥192.45920 | ¥9,622.96 |
100 | ¥186.04400 | ¥18,604.40 |
250 | ¥180.20520 | ¥45,051.30 |