AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock | 1 : ¥1,792.53000 Bulk | Bulk | Not For New Designs | Enclosed | 3 | 85 ~ 265 VAC | 5V | 15V | -15V | - | - | 8 A | 3.2 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 91.9mm x 41.9mm) | CE | |||
147 In Stock | 1 : ¥1,792.53000 Bulk | Bulk | Not For New Designs | Enclosed | 3 | 85 ~ 265 VAC | 5V | 12V | -12V | - | - | 8 A | 4 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 91.9mm x 41.9mm) | CE | |||
2 In Stock | 1 : ¥1,741.79000 Bulk | Bulk | Not For New Designs | Open Frame | 3 | 85 ~ 265 VAC | 5V | 12V | -12V | - | - | 8 A | 4 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE | |||
0 In Stock | 1 : ¥1,741.79000 Bulk | Bulk | Not For New Designs | Open Frame | 3 | 85 ~ 265 VAC | 5V | 15V | -15V | - | - | 8 A | 3.2 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE | |||
0 In Stock | 1 : ¥1,725.04000 Bulk | Bulk | Obsolete | Open Frame | 3 | 85 ~ 265 VAC | 5V | 12V | -5V | - | - | 8 A | 4 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE | |||
0 In Stock | 1 : ¥1,792.53000 Bulk | Bulk | Not For New Designs | Open Frame | 3 | 85 ~ 265 VAC | 5V | 12V | -5V | - | - | 8 A | 4 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE | |||
0 In Stock | 1 : ¥2,126.75000 Bulk | Bulk | Not For New Designs | Open Frame | 3 | 85 ~ 265 VAC | 5V | 12V | -12V | - | - | 8 A | 4 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE | |||
0 In Stock | 1 : ¥2,126.75000 Bulk | Bulk | Not For New Designs | Open Frame | 3 | 85 ~ 265 VAC | 5V | 12V | -5V | - | - | 8 A | 4 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE | |||
0 In Stock | 1 : ¥2,126.75000 Bulk | Bulk | Not For New Designs | Open Frame | 3 | 85 ~ 265 VAC | 5V | 15V | -15V | - | - | 8 A | 3.2 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE | |||
0 In Stock 1 Factory | 1 : ¥2,227.89000 Bulk | Bulk | Not For New Designs | Open Frame | 3 | 85 ~ 265 VAC | 5V | 12V | -12V | - | - | 8 A | 4 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE | |||
0 In Stock 2 Factory | 1 : ¥2,227.89000 Bulk | Bulk | Not For New Designs | Open Frame | 3 | 85 ~ 265 VAC | 5V | 12V | -5V | - | - | 8 A | 4 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE | |||
0 In Stock | 1 : ¥2,227.89000 Bulk | Bulk | Not For New Designs | Open Frame | 3 | 85 ~ 265 VAC | 5V | 15V | -15V | - | - | 8 A | 3.2 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 3 | 85 ~ 265 VAC | 5V | 12V | -12V | - | - | 8 A | 4 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 3 | 85 ~ 265 VAC | 5V | 12V | -12V | - | - | 8 A | 4 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 3 | 85 ~ 265 VAC | 5V | 12V | -5V | - | - | 8 A | 4 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 3 | 85 ~ 265 VAC | 5V | 15V | -15V | - | - | 8 A | 3.2 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE | |||
0 In Stock 2 Factory | Obsolete | Bulk | Obsolete | Enclosed | 3 | 85 ~ 265 VAC | 5V | 15V | -15V | - | - | 8 A | 3.2 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 3 | 85 ~ 265 VAC | 5V | 15V | -15V | - | - | 8 A | 3.2 A | 500 mA | 75W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm) | CE |