AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : ¥452.61000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 3.12 A | 75W | ITE (Commercial) | 3 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
168 In Stock | 1 : ¥465.17000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 30V | - | - | - | - | - | 2.5 A | 75W | ITE (Commercial) | 3 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
82 In Stock | 1 : ¥452.61000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 6.25 A | 75W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
75 In Stock | 1 : ¥339.48000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 6.25 A | 75W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
98 In Stock | 1 : ¥182.91000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 15V | - | - | - | - | - | 5 A | 75W | ITE (Commercial) | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 60950-1 | |||
57 In Stock | 1 : ¥170.27000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 48V | - | - | - | - | - | 1.56 A | 75W | ITE (Commercial) | 3 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥465.17000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 3.12 A | 75W | ITE (Commercial) | 3 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 168 : ¥384.01458 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 15V | - | - | - | - | - | 5 A | 75W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 168 : ¥384.01458 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 48V | - | - | - | - | - | 1.56 A | 75W | ITE (Commercial) | 3 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 168 : ¥384.01458 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 58V | - | - | - | - | - | 1.29 A | 75W | ITE (Commercial) | 3 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 168 : ¥384.01458 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 15V | - | - | - | - | - | 5 A | 75W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 168 : ¥384.01458 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 30V | - | - | - | - | - | 2.5 A | 75W | ITE (Commercial) | 3 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 168 : ¥384.01458 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 58V | - | - | - | - | - | 1.29 A | 75W | ITE (Commercial) | 3 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock | Active | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 3.12 A | 75W | ITE (Commercial) | 3 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock | Active | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 3.12 A | 75W | ITE (Commercial) | 3 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock | Active | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 390VDC | 58V | - | - | - | - | - | 1.29 A | 75W | ITE (Commercial) | 3 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 |