AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89 In Stock | 1 : ¥433.31000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 6.3 A | 76W | ITE (Commercial) | 3 kV | 86.5% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
73 In Stock | 1 : ¥433.31000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | 12 A | 40W | ITE (Commercial) | 3 kV | 75% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
51 In Stock | 1 : ¥433.31000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 3.2 A | 77W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
28 In Stock | 1 : ¥433.31000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 1.6 A | 77W | ITE (Commercial) | 3 kV | 89.5% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
28 In Stock | 1 : ¥433.31000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 5 A | 75W | ITE (Commercial) | 3 kV | 87.5% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
21 In Stock | 1 : ¥433.31000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 12 A | 60W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥446.04000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 2.1 A | 76W | ITE (Commercial) | 3 kV | 89.5% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥561.51000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 6.3 A | 76W | ITE (Commercial) | 3 kV | 86.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.09" L x 2.36" W x 1.48" H (180.1mm x 59.9mm x 37.6mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥561.51000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 3.2 A | 77W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.09" L x 2.36" W x 1.48" H (180.1mm x 59.9mm x 37.6mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥561.51000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 5 A | 75W | ITE (Commercial) | 3 kV | 87.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.09" L x 2.36" W x 1.48" H (180.1mm x 59.9mm x 37.6mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥579.10000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 12 A | 60W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.09" L x 2.36" W x 1.48" H (180.1mm x 59.9mm x 37.6mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥579.10000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | 12 A | 40W | ITE (Commercial) | 3 kV | 75% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.09" L x 2.36" W x 1.48" H (180.1mm x 59.9mm x 37.6mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥632.15000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 15 A | 75W | ITE (Commercial) | 3 kV | 84% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.28" L x 2.83" W x 1.48" H (184.9mm x 71.9mm x 37.6mm) | CE, cURus, DEMKO, UKCA | 62368-1 |