3W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
609 In Stock 60 Factory | 1 : ¥185.38000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 24V | - | - | - | - | - | 125 mA | 3W | Household Appliances, ITE (Commercial) | 3 kV | 80% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm) | CE, cURus | - | |||
86 In Stock 30 Factory | 1 : ¥185.38000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 5V | - | - | - | - | - | 600 mA | 3W | Household Appliances, ITE (Commercial) | 3 kV | 76% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm) | CE, cURus | - | |||
167 In Stock 336 Factory | 1 : ¥231.60000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 12V | - | - | - | - | - | 250 mA | 3W | Household Appliances, ITE (Commercial) | 3 kV | 74% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.98" L x 1.98" W x 0.43" H (50.3mm x 50.3mm x 11.0mm) | CE, cURus | - | |||
15 In Stock | 1 : ¥187.68000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 3.3V | - | - | - | - | - | 900 mA | 3W | Household Appliances, ITE (Commercial) | 3 kV | 71% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm) | CE, cURus | - | |||
85 In Stock | 1 : ¥185.38000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 12V | - | - | - | - | - | 250 mA | 3W | Household Appliances, ITE (Commercial) | 3 kV | 78% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm) | CE, cURus | - | |||
8 In Stock 48 Factory | 1 : ¥231.60000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 5V | - | - | - | - | - | 600 mA | 3W | Household Appliances, ITE (Commercial) | 3 kV | 70% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.98" L x 1.98" W x 0.43" H (50.3mm x 50.3mm x 11.0mm) | CE, cURus | - | |||
23 In Stock | 1 : ¥242.35000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 3.3V | - | - | - | - | - | 900 mA | 3W | Household Appliances, ITE (Commercial) | 3 kV | 68% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.98" L x 1.98" W x 0.43" H (50.3mm x 50.3mm x 11.0mm) | CE, cURus | - | |||
44 In Stock 410 Factory | 1 : ¥327.49000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 16V | - | - | - | - | - | 200 mA | 3W | ITE (Commercial) | 3.75 kV | 68% | -20°C ~ 45°C | IP20 | Chassis Mount | 4.41" L x 1.65" W x 0.94" H (112.0mm x 42.0mm x 24.0mm) | CE | - | |||
16 In Stock | 1 : ¥91.87000 Tray | Tray | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 15V | - | - | - | - | - | 200 mA | 3W | ITE (Commercial) | 4 kV | 77% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 1.46" L x 0.96" W x 0.71" H (37.0mm x 24.5mm x 18.0mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1 | |||
24 In Stock | 1 : ¥100.24000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 200 mA | 3W | Household Appliances, ITE (Commercial) | 4 kV | 79% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 2.99" L x 1.24" W x 1.04" H (76.0mm x 31.5mm x 26.4mm) | CE, cURus | 60335-1; 62368-1 | |||
15 In Stock | 1 : ¥100.24000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 125 mA | 3W | Household Appliances, ITE (Commercial) | 4 kV | 79% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 2.99" L x 1.24" W x 1.04" H (76.0mm x 31.5mm x 26.4mm) | CE, cURus | 60335-1; 62368-1 | |||
12 In Stock | 1 : ¥100.24000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 9V | - | - | - | - | - | 333 mA | 3W | Household Appliances, ITE (Commercial) | 4 kV | 78% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 2.99" L x 1.24" W x 1.04" H (76.0mm x 31.5mm x 26.4mm) | CE, cURus | 60335-1; 62368-1 | |||
15 In Stock | 1 : ¥102.38000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | - | - | 900 mA | 3W | Household Appliances, ITE (Commercial) | 4 kV | 72% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 2.99" L x 1.24" W x 1.04" H (76.0mm x 31.5mm x 26.4mm) | CE, cURus | 60335-1; 62368-1 | |||
48 In Stock | 48 : ¥118.62833 Tray | Tray | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | - | - | 125 mA | 3W | ITE (Commercial) | 4 kV | 78% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.99" L x 1.24" W x 1.06" H (76.0mm x 31.5mm x 26.8mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1 | |||
12 In Stock | 1 : ¥133.90000 Tray | Tray | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 5V | - | - | - | - | - | 600 mA | 3W | ITE (Commercial) | 4 kV | 74% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.99" L x 1.24" W x 1.06" H (76.0mm x 31.5mm x 26.8mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1 | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 9V | - | - | - | - | - | 330 mA | 3W | ITE (Commercial) | 4 kV | 75% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 1.46" L x 0.96" W x 0.71" H (37.0mm x 24.5mm x 18.0mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1 | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 5V | - | - | - | - | - | 600 mA | 3W | ITE (Commercial) | 4 kV | 74% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 1.46" L x 0.96" W x 0.71" H (37.0mm x 24.5mm x 18.0mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1 | |||
2 In Stock 24 Factory | 1 : ¥235.95000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 24V | - | - | - | - | - | 125 mA | 3W | Household Appliances, ITE (Commercial) | 3 kV | 76% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.98" L x 1.98" W x 0.43" H (50.3mm x 50.3mm x 11.0mm) | CE, cURus | - | |||
0 In Stock | 1 : ¥59.11000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 200 mA | 3W | Household Appliances, ITE (Commercial) | 4 kV | 79% | -40°C ~ 85°C (With Derating) | Adjustable Output | Chassis Mount | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥52.53000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 9V | - | - | - | - | - | 333 mA | 3W | Household Appliances, ITE (Commercial) | 4 kV | 78% | -40°C ~ 85°C (With Derating) | Adjustable Output | Chassis Mount | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥59.11000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 125 mA | 3W | Household Appliances, ITE (Commercial) | 4 kV | 79% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥59.11000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 250 mA | 3W | Household Appliances, ITE (Commercial) | 4 kV | 78% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥59.11000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 600 mA | 3W | Household Appliances, ITE (Commercial) | 4 kV | 76% | -40°C ~ 85°C (With Derating) | Adjustable Output | Chassis Mount | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥59.11000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | - | - | 900 mA | 3W | Household Appliances, ITE (Commercial) | 4 kV | 72% | -40°C ~ 85°C (With Derating) | Adjustable Output | Chassis Mount | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus, UL | 60335-1; 62368-1 | |||
6 In Stock | 1 : ¥67.90000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 200 mA | 3W | Household Appliances, ITE (Commercial) | 4 kV | 79% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 2.99" L x 1.24" W x 1.04" H (75.9mm x 31.5mm x 26.4mm) | cURus | 60335-1; 62368-1 |