RAC03-3.3SE/277/W | |
---|---|
DigiKey Part Number | 945-2249-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-3.3SE/277/W |
Description | AC/DC CONVERTER 3.3V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-3.3SE/277/W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 900 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 71% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.68000 | ¥187.68 |
5 | ¥181.51800 | ¥907.59 |
10 | ¥173.14500 | ¥1,731.45 |
25 | ¥167.97280 | ¥4,199.32 |
50 | ¥165.42760 | ¥8,271.38 |
100 | ¥160.74800 | ¥16,074.80 |
250 | ¥149.99412 | ¥37,498.53 |