AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
609 In Stock 60 Factory | 1 : ¥185.38000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 24V | - | - | - | - | 125 mA | 3W | Household Appliances, ITE (Commercial) | 3 kV | 80% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm) | CE, cURus | |||
86 In Stock 30 Factory | 1 : ¥185.38000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 5V | - | - | - | - | 600 mA | 3W | Household Appliances, ITE (Commercial) | 3 kV | 76% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm) | CE, cURus | |||
15 In Stock | 1 : ¥187.68000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 3.3V | - | - | - | - | 900 mA | 3W | Household Appliances, ITE (Commercial) | 3 kV | 71% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm) | CE, cURus | |||
85 In Stock | 1 : ¥185.38000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 12V | - | - | - | - | 250 mA | 3W | Household Appliances, ITE (Commercial) | 3 kV | 78% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm) | CE, cURus |