RAC03-24SER/277 | |
---|---|
DigiKey Part Number | 945-2256-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-24SER/277 |
Description | AC/DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-24SER/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 125 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 76% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.98" L x 1.98" W x 0.43" H (50.3mm x 50.3mm x 11.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.95000 | ¥235.95 |
5 | ¥229.03800 | ¥1,145.19 |
10 | ¥222.09200 | ¥2,220.92 |
25 | ¥215.14960 | ¥5,378.74 |
50 | ¥208.21040 | ¥10,410.52 |
100 | ¥201.26910 | ¥20,126.91 |
250 | ¥194.32904 | ¥48,582.26 |