RAC03-3.3SER/277 | |
---|---|
DigiKey Part Number | 945-2253-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-3.3SER/277 |
Description | AC/DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-3.3SER/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 900 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 68% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.98" L x 1.98" W x 0.43" H (50.3mm x 50.3mm x 11.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.35000 | ¥242.35 |
5 | ¥235.19400 | ¥1,175.97 |
10 | ¥228.06000 | ¥2,280.60 |
25 | ¥220.93240 | ¥5,523.31 |
50 | ¥213.80620 | ¥10,690.31 |
100 | ¥206.68020 | ¥20,668.02 |
250 | ¥199.55276 | ¥49,888.19 |