132W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥307.54000 Box | Box | Active | Enclosed | 3 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 5V | 12V | -12V | - | - | 12 A | 5 A | 1 A | 132W | ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
18 In Stock | 1 : ¥474.77000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 3.3V | - | - | - | - | 40 A | - | - | 132W | Household Appliances, ITE (Commercial) | 3.75 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | |||
9 In Stock | 1 : ¥648.49000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | 40 A | - | - | 132W | ITE (Commercial) | 3 kV | 80% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥260.74000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 3.3V | - | - | - | - | 40 A | - | - | 132W | ITE (Commercial) | 3 kV | 83% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | |||
0 In Stock Check Lead Time | 1 : ¥380.36000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 3.3V | - | - | - | - | 40 A | - | - | 132W | ITE (Commercial) | 3 kV | 81.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥500.72000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 3.3V | - | - | - | - | 40 A | - | - | 132W | Household Appliances, ITE (Commercial) | 3.75 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥607.44000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | 40 A | - | - | 132W | ITE (Commercial) | 3 kV | 80% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥711.87000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | 40 A | - | - | 132W | ITE (Commercial) | 3 kV | 68% | -25°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.61" H (199.0mm x 98.0mm x 41.0mm) | CE | |||
1 In Stock | 1 : ¥743.81000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | 40 A | - | - | 132W | Medical | 4 kV | 80% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
0 In Stock | 204 : ¥291.37765 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 3.3V | - | - | - | - | 40 A | - | - | 132W | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | cURus | |||
0 In Stock Check Lead Time | 1 : ¥8,785.56000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 3.3V | - | - | - | - | 40 A | - | - | 132W | ITE (Commercial) | 4.242 kV | 90% | 0°C ~ 85°C | Remote Sense | Chassis Mount | 9.25" L x 2.50" W x 1.37" H (234.8mm x 63.5mm x 34.8mm) | CE, cTUVus, cURus, TUV, UL | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | 11 A | - | - | 132W | ITE (Commercial) | 4.25 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.65" L x 2.39" W x 1.12" H (169.0mm x 60.7mm x 28.5mm) | CB, CE, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 3.3V | - | - | - | - | 40 A | - | - | 132W | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | cURus | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | 40 A | - | - | 132W | ITE (Commercial) | 3 kV | 69% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.97" H (199.0mm x 99.0mm x 50.0mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 3.3V | - | - | - | - | 40 A | - | - | 132W | ITE (Commercial) | 3 kV | 72% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.95" L x 4.00" W x 1.50" H (202.0mm x 101.5mm x 38.0mm) | CB, CE, cURus, TUV |