AC DC Converters

Results: 9
Voltage - Output 1
3.3V5V7.5V12V15V24V27V36V48V
Current - Output 1
4.4 A5.9 A7.8 A8.8 A14 A17 A27 A40 A
Power (Watts)
132W200W203W204W210W211W212W
Efficiency
75%79%82%85%87%88%89%
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
NES-200
NES-200-3.3
AC/DC CONVERTER 3.3V 132W
MEAN WELL USA Inc.
0
In Stock
204 : ¥292.48799
Box
Box
Obsolete
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
3.3V
-
-
-
-
40 A
132W
ITE (Commercial)
3 kV
75%
-20°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
cURus
NES-200
NES-200-12
AC/DC CONVERTER 12V 204W
MEAN WELL USA Inc.
0
In Stock
200 : ¥307.34880
Box
Box
Obsolete
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
12V
-
-
-
-
17 A
204W
ITE (Commercial)
3 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
cURus
NES-200
NES-200-15
AC/DC CONVERTER 15V 210W
MEAN WELL USA Inc.
0
In Stock
200 : ¥307.34880
Box
Box
Obsolete
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
15V
-
-
-
-
14 A
210W
ITE (Commercial)
3 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
cURus
NES-200
NES-200-24
AC/DC CONVERTER 24V 211W
MEAN WELL USA Inc.
0
In Stock
200 : ¥307.34880
Box
Box
Obsolete
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
24V
-
-
-
-
8.8 A
211W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
cURus
NES-200
NES-200-27
AC/DC CONVERTER 27V 211W
MEAN WELL USA Inc.
0
In Stock
200 : ¥307.34880
Box
Box
Obsolete
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
27V
-
-
-
-
7.8 A
211W
ITE (Commercial)
3 kV
88%
-20°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
cURus
NES-200
NES-200-36
AC/DC CONVERTER 36V 212W
MEAN WELL USA Inc.
0
In Stock
200 : ¥307.34880
Box
Box
Obsolete
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
36V
-
-
-
-
5.9 A
212W
ITE (Commercial)
3 kV
89%
-20°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
cURus
NES-200
NES-200-48
AC/DC CONVERTER 48V 211W
MEAN WELL USA Inc.
0
In Stock
200 : ¥307.34880
Box
Box
Obsolete
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
48V
-
-
-
-
4.4 A
211W
ITE (Commercial)
3 kV
89%
-20°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
cURus
NES-200
NES-200-5
AC/DC CONVERTER 5V 200W
MEAN WELL USA Inc.
0
In Stock
200 : ¥307.34880
Box
Box
Obsolete
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
5V
-
-
-
-
40 A
200W
ITE (Commercial)
3 kV
79%
-20°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
cURus
NES-200
NES-200-7.5
AC/DC CONVERTER 7.5V 203W
MEAN WELL USA Inc.
0
In Stock
200 : ¥307.34880
Box
Box
Obsolete
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
7.5V
-
-
-
-
27 A
203W
ITE (Commercial)
3 kV
82%
-20°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
cURus
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.