NES-200-7.5 | |
---|---|
DigiKey Part Number | NES-200-7.5-ND |
Manufacturer | |
Manufacturer Product Number | NES-200-7.5 |
Description | AC/DC CONVERTER 7.5V 203W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 7.5V 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | |
Voltage - Output 1 | 7.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 27 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | |
Approval Agency | cURus | |
Minimum Load Required | No |