AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥311.07000 Box | Box | Active | Enclosed | 3 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 5V | 12V | -12V | - | - | 12 A | 5 A | 1 A | 132W | ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
20 In Stock | 1 : ¥321.00000 Box | Box | Active | Enclosed | 3 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 5V | 12V | -5V | - | - | 12 A | 5.5 A | 1 A | 131W | ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
56 In Stock | 1 : ¥322.73000 Box | Box | Active | Enclosed | 3 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 5V | 15V | -15V | - | - | 10 A | 4.5 A | 1 A | 133W | ITE (Commercial) | 3 kV | 81% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
44 In Stock | 1 : ¥338.33000 Box | Box | Active | Enclosed | 3 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 5V | 24V | 12V | - | - | 8 A | 3 A | 2 A | 136W | ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV |