VI-LUY-CU | |
---|---|
DigiKey Part Number | 1102-6032-ND |
Manufacturer | |
Manufacturer Product Number | VI-LUY-CU |
Description | AC/DC CONVERTER 3.3V 132W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 85°C | |
Features | Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.25" L x 2.50" W x 1.37" H (234.8mm x 63.5mm x 34.8mm) | |
Approval Agency | CE, cTUVus, cURus, TUV, UL | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,785.56000 | ¥8,785.56 |